
RMWV3216AGBG-5S2#AC0 | |
|---|---|
DigiKey Part Number | RMWV3216AGBG-5S2#AC0-ND |
Manufacturer | |
Manufacturer Product Number | RMWV3216AGBG-5S2#AC0 |
Description | IC SRAM 32MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | SRAM Memory IC 32Mbit Parallel 55 ns 48-TFBGA (7.5x8.5) |
Datasheet | Datasheet |
EDA/CAD Models | RMWV3216AGBG-5S2#AC0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (7.5x8.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $523.94000 | $523.94 |
| 10 | $483.84000 | $4,838.40 |
| 25 | $468.09240 | $11,702.31 |
| 50 | $456.35380 | $22,817.69 |
| 100 | $444.79980 | $44,479.98 |

