
RMLV0414EGSB-4S2#HA1 | |
|---|---|
DigiKey Part Number | RMLV0414EGSB-4S2#HA1TR-ND - Tape & Reel (TR) RMLV0414EGSB-4S2#HA1CT-ND - Cut Tape (CT) RMLV0414EGSB-4S2#HA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMLV0414EGSB-4S2#HA1 |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 4Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | RMLV0414EGSB-4S2#HA1 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61WV25616BLL-10TLI-TR | ISSI, Integrated Silicon Solution Inc | 5,750 | 706-1307-1-ND | $45.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.13000 | $39.13 |
| 10 | $36.45400 | $364.54 |
| 25 | $35.37560 | $884.39 |
| 50 | $34.55660 | $1,727.83 |
| 100 | $33.73940 | $3,373.94 |
| 250 | $32.66304 | $8,165.76 |
| 500 | $31.85650 | $15,928.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $31.05968 | $31,059.68 |
| 2,000 | $30.27518 | $60,550.36 |


