SRAM Memory IC 4Mbit Parallel 45 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMLV0414EGSB-4S2#AA1

DigiKey Part Number
RMLV0414EGSB-4S2#AA1-ND
Manufacturer
Manufacturer Product Number
RMLV0414EGSB-4S2#AA1
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 4Mbit Parallel 45 ns 44-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
RMLV0414EGSB-4S2#AA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
45ns
Packaging
Tray
Access Time
45 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM
Supplier Device Package
44-TSOP II
Memory Size
Base Product Number
Memory Organization
256K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 455
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$39.13000$39.13
10$36.45400$364.54
25$35.37560$884.39
50$34.55660$1,727.83
135$33.38600$4,507.11
270$32.57296$8,794.70
540$31.76757$17,154.49
1,080$30.97206$33,449.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.