
RJP60F5DPM-00#T1 | |
---|---|
DigiKey Part Number | RJP60F5DPM-00#T1-ND |
Manufacturer | |
Manufacturer Product Number | RJP60F5DPM-00#T1 |
Description | IGBT TRENCH 600V 80A TO-3PFM |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 80 A 45 W Through Hole TO-3PFM |
Datasheet | Datasheet |
EDA/CAD Models | RJP60F5DPM-00#T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 40A | |
Power - Max | 45 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 74 nC | |
Td (on/off) @ 25°C | 53ns/90ns | |
Test Condition | 400V, 30A, 5Ohm, 15V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-3PFM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $17.36130 | $1,736.13 |