Similar
Similar
Similar
Similar
Similar

RJK60S7DPP-E0#T2 | |
|---|---|
DigiKey Part Number | RJK60S7DPP-E0#T2-ND |
Manufacturer | |
Manufacturer Product Number | RJK60S7DPP-E0#T2 |
Description | MOSFET N-CH 600V 30A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 34.7W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | RJK60S7DPP-E0#T2 Models |
Category | Rds On (Max) @ Id, Vgs 125mOhm @ 15A, 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Packaging Tube | Vgs (Max) +30V, -20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 25 V |
FET Type | Power Dissipation (Max) 34.7W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FP |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA60R099P6XKSA1 | Infineon Technologies | 208 | 448-IPA60R099P6XKSA1-ND | $46.04000 | Similar |
| R6030KNX | Rohm Semiconductor | 358 | R6030KNX-ND | $39.55000 | Similar |
| R6030KNXC7 | Rohm Semiconductor | 968 | R6030KNXC7-ND | $45.46000 | Similar |
| STF33N60M2 | STMicroelectronics | 702 | 497-14217-5-ND | $35.60000 | Similar |
| STF34N65M5 | STMicroelectronics | 0 | 497-12976-5-ND | $19.38317 | Similar |






