
STF38N65M5 | |
|---|---|
DigiKey Part Number | 497-13102-5-ND |
Manufacturer | |
Manufacturer Product Number | STF38N65M5 |
Description | MOSFET N-CH 650V 30A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 35W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF38N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 71 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 35W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 95mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.89000 | $56.89 |
| 50 | $30.27480 | $1,513.74 |
| 100 | $27.70480 | $2,770.48 |
| 500 | $23.20386 | $11,601.93 |
| 1,000 | $21.75943 | $21,759.43 |
| 2,000 | $21.25464 | $42,509.28 |

