
RJK5030DPP-M0#T2 | |
|---|---|
DigiKey Part Number | RJK5030DPP-M0#T2-ND |
Manufacturer | |
Manufacturer Product Number | RJK5030DPP-M0#T2 |
Description | MOSFET N-CH 500V 5A TO220FL |
Customer Reference | |
Detailed Description | N-Channel 500 V 5A (Ta) 28.5W (Tc) Through Hole TO-220FL |
Datasheet | Datasheet |
EDA/CAD Models | RJK5030DPP-M0#T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 550 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 28.5W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.19000 | $18.19 |
| 25 | $9.48680 | $237.17 |
| 100 | $9.07060 | $907.06 |
| 500 | $8.79960 | $4,399.80 |

