TO-272-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD166032T1U(1)-E1-AY

DigiKey Part Number
559-UPD166032T1U(1)-E1-AYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPD166032T1U(1)-E1-AY
Description
MP-3ZK
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
General Purpose PMIC TO-252-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
General Purpose
Current - Supply
2.2mA
Voltage - Supply
4.5V ~ 28V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-7, DPAK (6 Leads + Tab)
Supplier Device Package
TO-252-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,300$8.52252$11,079.28