
RJK03M2DPA-00#J5A | |
---|---|
DigiKey Part Number | 559-RJK03M2DPA-00#J5ATR-ND - Tape & Reel (TR) 559-RJK03M2DPA-00#J5ACT-ND - Cut Tape (CT) 559-RJK03M2DPA-00#J5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK03M2DPA-00#J5A |
Description | MOSFET N-CH 30V 45A 8WPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 45A (Ta) 40W (Tc) Surface Mount 8-WPAK |
Datasheet | Datasheet |
EDA/CAD Models | RJK03M2DPA-00#J5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 22.5A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 21.2 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3850 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.43000 | $21.43 |
10 | $13.84400 | $138.44 |
100 | $9.48860 | $948.86 |
500 | $7.62720 | $3,813.60 |
1,000 | $7.62564 | $7,625.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.23010 | $18,690.30 |