RJK0346DPA-01#J0B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK0393DPA-00#J5A

DigiKey Part Number
RJK0393DPA-00#J5ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RJK0393DPA-00#J5A
Description
MOSFET N-CH 30V 40A 8WPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 40A (Ta) 40W (Tc) Surface Mount 8-WPAK
Datasheet
 Datasheet
EDA/CAD Models
RJK0393DPA-00#J5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3270 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-WPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.63898$19,916.94
Manufacturers Standard Package