DPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE0609JPD-00#J3

DigiKey Part Number
559-RJE0609JPD-00#J3TR-ND - Tape & Reel (TR)
559-RJE0609JPD-00#J3CT-ND - Cut Tape (CT)
559-RJE0609JPD-00#J3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJE0609JPD-00#J3
Description
ABU / MOSFET
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 4A DPAK-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
-
Output Type
P-Channel
Interface
On/Off
Voltage - Load
-3.5V ~ -12V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
4A
Rds On (Typ)
102mOhm
Input Type
Non-Inverting
Features
Latch Function
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
150°C
Mounting Type
Surface Mount
Supplier Device Package
DPAK-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,993
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$68.86000$68.86
10$46.94400$469.44
100$36.73610$3,673.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$30.01308$90,039.24
Manufacturers Standard Package