
RC38208A200GBB#BC0 | |
|---|---|
DigiKey Part Number  | 800-RC38208A200GBB#BC0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RC38208A200GBB#BC0  | 
Description  | 8 OUTPUT ULTRA-LOW JITTER  2-CHA  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Clock Generator, Jitter Attenuator IC 2.5GHz 1 64-TFBGA  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Renesas Electronics Corporation  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Type  | Clock Generator, Jitter Attenuator  | |
PLL  | Yes  | |
Input  | Clock, Crystal  | |
Output  | CML, HCSL, LVCMOS, LVDS, LVPECL  | |
Number of Circuits  | 1  | |
Ratio - Input:Output  | 3:8  | |
Differential - Input:Output  | Yes/Yes  | |
Frequency - Max  | 2.5GHz  | |
Divider/Multiplier  | Yes/No  | |
Voltage - Supply  | 1.71V ~ 1.89V  | |
Operating Temperature  | -40°C ~ 95°C (TA)  | |
Mounting Type  | Surface Mount  | |
Grade  | -  | |
Qualification  | -  | |
Package / Case  | 64-TFBGA  | |
Supplier Device Package  | 64-BGA (7x7)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $262.79000 | $262.79 | 
| 10 | $212.85500 | $2,128.55 | 
| 25 | $200.39560 | $5,009.89 | 
| 100 | $186.69990 | $18,669.99 | 
| 260 | $179.92819 | $46,781.33 | 

