
RC38208A2-EVK | |
|---|---|
DigiKey Part Number  | 800-RC38208A2-EVK-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RC38208A2-EVK  | 
Description  | EVAL BOARD FOR RC38108, RC38208  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | RC38108, RC38208 - Frequency Synthesizer Timing Evaluation Board  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Renesas Electronics Corporation  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Timing  | |
Function  | Frequency Synthesizer  | |
Embedded  | No  | |
Utilized IC / Part  | RC38108, RC38208  | |
Primary Attributes  | Jitter Attenuator  | |
Secondary Attributes  | -  | |
Contents  | Board(s)  | |
Note  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4,895.10000 | $4,895.10 | 

