
RC31008BQ00GL2#BD0 | |
---|---|
DigiKey Part Number | 800-RC31008BQ00GL2#BD0-ND |
Manufacturer | |
Manufacturer Product Number | RC31008BQ00GL2#BD0 |
Description | IC JITTER ATTEN |
Customer Reference | |
Detailed Description | Jitter Attenuator IC 200MHz, 650MHz 1 40-FLGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Jitter Attenuator | |
PLL | Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL, Crystal | |
Output | LP-HCSL, LVCMOS, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz, 650MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-FLGA Exposed Pad | |
Supplier Device Package | 40-LGA (5x5) |