cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC31005BQ00GL2#BB0

DigiKey Part Number
800-RC31005BQ00GL2#BB0-ND
Manufacturer
Manufacturer Product Number
RC31005BQ00GL2#BB0
Description
VC7-MINI WITH INTERNAL CRYSTAL -
Customer Reference
Detailed Description
Jitter Attenuator IC 200MHz, 650MHz 1 32-TFLGA Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Type
Jitter Attenuator
PLL
Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECL, Crystal
Output
LP-HCSL, LVCMOS, LVDS
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
Yes/Yes
Frequency - Max
200MHz, 650MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
32-TFLGA Exposed Pad
Supplier Device Package
32-LGA (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.