
RC22504A000GNK#KB0 | |
---|---|
DigiKey Part Number | 800-RC22504A000GNK#KB0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC22504A000GNK#KB0 |
Description | IC FREQ SYNTH 24VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 1GHz 1 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Frequency Synthesizer | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-VFQFPN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $74.06654 | $185,166.35 |