
RC22504A000GNK#BB0 | |
---|---|
DigiKey Part Number | 800-RC22504A000GNK#BB0-ND |
Manufacturer | |
Manufacturer Product Number | RC22504A000GNK#BB0 |
Description | IC FREQ SYNTH 24VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 180MHz, 1GHz 1 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 180MHz, 1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-VFQFPN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $121.69000 | $121.69 |
10 | $96.20800 | $962.08 |
25 | $89.83160 | $2,245.79 |
100 | $82.82520 | $8,282.52 |
490 | $77.52492 | $37,987.21 |
980 | $75.85942 | $74,342.23 |