
RC19216AGN6#KD0 | |
|---|---|
DigiKey Part Number | 800-RC19216AGN6#KD0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC19216AGN6#KD0 |
Description | RC19216A QMUX 2:16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Multiplexer IC 400MHz 1 Output 80-GQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL, LVDS | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:16 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 80-GQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $42.67248 | $170,689.92 |


