
RAA228228GNP#AA0 | |
|---|---|
DigiKey Part Number | 20-RAA228228GNP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | RAA228228GNP#AA0 |
Description | DIGITAL DUAL OUTPUT, 20-PHASE PW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Regulator Positive Output SMBus DC-DC Controller IC 68-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | PWM | |
Function | - | |
Output Configuration | Positive | |
Topology | - | |
Number of Outputs | 2 | |
Output Phases | 20 | |
Voltage - Supply (Vcc/Vdd) | - | |
Frequency - Switching | 2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | SMBus | |
Control Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | $67.37462 | $35,034.80 |

