


RAA2230214GSP#HA1 | |
|---|---|
DigiKey Part Number | 20-RAA2230214GSP#HA1TR-ND - Tape & Reel (TR) 20-RAA2230214GSP#HA1CT-ND - Cut Tape (CT) 20-RAA2230214GSP#HA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2230214GSP#HA1 |
Description | IC OFFLINE SWITCH BUCK 7SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 43kHz 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck | |
Voltage - Start Up | 5.9 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V | |
Duty Cycle | - | |
Frequency - Switching | 43kHz | |
Power (Watts) | 1 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.62000 | $13.62 |
| 10 | $9.98600 | $99.86 |
| 25 | $9.07880 | $226.97 |
| 100 | $8.07610 | $807.61 |
| 250 | $7.59884 | $1,899.71 |
| 500 | $7.31066 | $3,655.33 |
| 1,000 | $7.07375 | $7,073.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.82348 | $17,058.70 |
| 5,000 | $6.67271 | $33,363.55 |
| 7,500 | $6.59718 | $49,478.85 |
| 12,500 | $6.51352 | $81,419.00 |


