Parametric Equivalent

RAA2230124GSP#MA0 | |
|---|---|
DigiKey Part Number | 20-RAA2230124GSP#MA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAA2230124GSP#MA0 |
Description | IC OFFLINE SWITCH BUCK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 50kHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 375V | |
Topology | Buck | |
Voltage - Start Up | 5.9 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V | |
Duty Cycle | - | |
Frequency - Switching | 50kHz | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |


