RAA211450GSP#HA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RAA211450GSP#HA0
RAA211450GSP#HA0

RAA211820GSP#HA0

DigiKey Part Number
20-RAA211820GSP#HA0TR-ND - Tape & Reel (TR)
20-RAA211820GSP#HA0CT-ND - Cut Tape (CT)
20-RAA211820GSP#HA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAA211820GSP#HA0
Description
IC REG BUCK ADJ 2A 16HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
75V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
67.5V
Current - Output
Frequency - Switching
400kHz, 200kHz ~ 800kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,560
Factory Stock: 27,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.41000$29.41
10$22.15400$221.54
25$20.33760$508.44
100$18.34350$1,834.35
250$17.39148$4,347.87
500$16.81802$8,409.01
1,000$16.34584$16,345.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.84753$39,618.83
5,000$15.54722$77,736.10
Manufacturers Standard Package