


RAA211450GSP#HA0 | |
---|---|
DigiKey Part Number | 20-RAA211450GSP#HA0TR-ND - Tape & Reel (TR) 20-RAA211450GSP#HA0CT-ND - Cut Tape (CT) 20-RAA211450GSP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA211450GSP#HA0 |
Description | IC REG BUCK ADJ 5A 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37.8V | |
Current - Output | ||
Frequency - Switching | 400kHz, 200kHz ~ 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.41000 | $29.41 |
10 | $22.15400 | $221.54 |
25 | $20.33760 | $508.44 |
100 | $18.34350 | $1,834.35 |
250 | $17.39148 | $4,347.87 |
500 | $16.81802 | $8,409.01 |
1,000 | $16.34584 | $16,345.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $14.49998 | $36,249.95 |