


RAA211250GSP#HA0 | |
---|---|
DigiKey Part Number | 20-RAA211250GSP#HA0TR-ND - Tape & Reel (TR) 20-RAA211250GSP#HA0CT-ND - Cut Tape (CT) 20-RAA211250GSP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA211250GSP#HA0 |
Description | IC REG BUCK ADJ 5A 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 27V | |
Current - Output | ||
Frequency - Switching | 400kHz, 200kHz ~ 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.63000 | $18.63 |
10 | $13.78100 | $137.81 |
25 | $12.57680 | $314.42 |
100 | $11.25360 | $1,125.36 |
250 | $10.62200 | $2,655.50 |
500 | $10.24132 | $5,120.66 |
1,000 | $9.92787 | $9,927.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.59704 | $23,992.60 |
5,000 | $9.39760 | $46,988.00 |
7,500 | $9.29776 | $69,733.20 |