RAA211835GNP#HA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA211250GNP#HA0

DigiKey Part Number
20-RAA211250GNP#HA0TR-ND - Tape & Reel (TR)
20-RAA211250GNP#HA0CT-ND - Cut Tape (CT)
20-RAA211250GNP#HA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAA211250GNP#HA0
Description
IC REG BUCK ADJ 5A 20QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
27V
Current - Output
Frequency - Switching
400kHz, 200kHz ~ 800kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (3.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,891
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.63000$18.63
10$13.78100$137.81
25$12.57680$314.42
100$11.25360$1,125.36
250$10.62200$2,655.50
500$10.24132$5,120.66
1,000$9.92787$9,927.87
2,500$9.59704$23,992.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$9.35135$56,108.10
Manufacturers Standard Package