
RAA207702GBM#HC0 | |
---|---|
DigiKey Part Number | RAA207702GBM#HC0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAA207702GBM#HC0 |
Description | IC REG BUCK ADJ 5A 20CSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-WFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | RAA207702GBM#HC0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-CSP (2.67x2.37) | |
Base Product Number |