cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9A09G057H42GBG#AC1

DigiKey Part Number
559-R9A09G057H42GBG#AC1-ND
Manufacturer
Manufacturer Product Number
R9A09G057H42GBG#AC1
Description
RZ/V2H CA55 QUAD GPU 19MM BULK
Customer Reference
Detailed Description
ARM® Cortex®-A55 Microprocessor IC RZ/V2H 4 Core, 64-Bit 1.8GHz 1368-HFBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A55
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
1.8GHz
Co-Processors/DSP
ARM® Cortex®-M33, Cortex®-R8, GPU
RAM Controllers
LPDDR4, LPDDR4x
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, MIPI-CSI2, MIPI-DSI
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (2), USB 3.2 (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Security Features
-
Mounting Type
Surface Mount
Package / Case
1368-BFBGA
Supplier Device Package
1368-HFBGA (19x19)
Additional Interfaces
DMA, I2C, I2S, MMC/SD/SDIO, PCIe, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable