
R9A07G084M04GBA#BC0 | |
---|---|
DigiKey Part Number | 559-R9A07G084M04GBA#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G084M04GBA#BC0 |
Description | R9A07G084M04GBA#BC0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R52 Microprocessor IC RZ/N2L 1 Core, 32-Bit 400MHz 121-FBGA (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-R52 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | - | |
RAM Controllers | SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 121-LFBGA | |
Supplier Device Package | 121-FBGA (10x10) | |
Additional Interfaces | CANbus, DMA, GPIO, I2C, SCI, SPI, USB |
Quantity | Unit Price | Ext Price |
---|---|---|
1,280 | $84.19623 | $107,771.17 |