ARM® Cortex®-A55 Microprocessor IC RZ/A3UL 1 Core, 64-Bit 1GHz 361-PBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9A07G063U01GBG#AC0

DigiKey Part Number
559-R9A07G063U01GBG#AC0-ND
Manufacturer
Manufacturer Product Number
R9A07G063U01GBG#AC0
Description
IC MPU RZ/A3UL 1GHZ 361PBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A55 Microprocessor IC RZ/A3UL 1 Core, 64-Bit 1GHz 361-PBGA (13x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A55
Number of Cores/Bus Width
1 Core, 64-Bit
Speed
1GHz
Co-Processors/DSP
-
RAM Controllers
DDR3L, DDR4
Graphics Acceleration
No
Display & Interface Controllers
LCD, MIPI/CSI2
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.1V, 1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
361-BGA
Supplier Device Package
361-PBGA (13x13)
Additional Interfaces
CANbus, eMMC/SD/SDIO, I2C, SCI, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$111.36000$111.36
10$87.76900$877.69
25$81.87560$2,046.89
119$74.75311$8,895.62
357$71.31353$25,458.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.