
R9A07G044C26GBG#AC0 | |
|---|---|
DigiKey Part Number | 559-R9A07G044C26GBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G044C26GBG#AC0 |
Description | IC MPU RZ 200MHZ/1.2GHZ 361BGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC RZ/G2LC 3 Core, 64-Bit 200MHz, 1.2GHz 361-BGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-M33 | |
Number of Cores/Bus Width | 3 Core, 64-Bit | |
Speed | 200MHz, 1.2GHz | |
Co-Processors/DSP | ARM® Mali-G31 | |
RAM Controllers | DDR3L, DDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | MIPI/CSI, MIPI/DSI | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | AES, RSA, SHA-1, SHA-224, SHA-256, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-BGA (13x13) | |
Additional Interfaces | CANbus, eMMC/SD/SDIO, I2C, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.78000 | $161.78 |
| 10 | $129.05100 | $1,290.51 |
| 25 | $120.88280 | $3,022.07 |
| 119 | $111.00563 | $13,209.67 |
| 357 | $106.23784 | $37,926.91 |
| 595 | $104.47501 | $62,162.63 |

