ARM® Cortex®-A7 Microprocessor IC RZ/G2UL 1 Core, 64-Bit 1GHz 361-BGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9A07G043U15GBG#BC0

DigiKey Part Number
559-R9A07G043U15GBG#BC0-ND
Manufacturer
Manufacturer Product Number
R9A07G043U15GBG#BC0
Description
IC MPU RZ/G2UL 1GHZ 361BGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC RZ/G2UL 1 Core, 64-Bit 1GHz 361-BGA (13x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A7
Number of Cores/Bus Width
1 Core, 64-Bit
Speed
1GHz
Co-Processors/DSP
ARM® Cortex®-M33
RAM Controllers
DDR3L, DDR4
Graphics Acceleration
No
Display & Interface Controllers
LCD
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 OTG (2)
Voltage - I/O
3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
AES, ARM TZ, ECC, GHASH, RSA, Secure boot, SHA-1, SHA-224, SHA-256, TRNG
Mounting Type
Surface Mount
Package / Case
361-LFBGA
Supplier Device Package
361-BGA (13x13)
Additional Interfaces
CANbus, DMA, Ethernet, GPIO, I2C, I2S, MMC/SD/SDIO, QSPI, SCI
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
952$73.59009$70,057.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.