
R9A07G043U15GBG#AC0 | |
|---|---|
DigiKey Part Number | 559-R9A07G043U15GBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G043U15GBG#AC0 |
Description | IC MPU RZ/G2UL 1GHZ 361BGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC RZ/G2UL 1 Core, 64-Bit 1GHz 361-BGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 1 Core, 64-Bit | |
Speed | 1GHz | |
Co-Processors/DSP | ARM® Cortex®-M33 | |
RAM Controllers | DDR3L, DDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 OTG (2) | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | AES, ARM TZ, ECC, GHASH, RSA, Secure boot, SHA-1, SHA-224, SHA-256, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-BGA (13x13) | |
Additional Interfaces | CANbus, DMA, Ethernet, GPIO, I2C, I2S, MMC/SD/SDIO, QSPI, SCI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.22000 | $118.22 |
| 10 | $93.34100 | $933.41 |
| 25 | $87.13280 | $2,178.32 |
| 119 | $79.62697 | $9,475.61 |
| 357 | $76.00361 | $27,133.29 |
| 595 | $74.66371 | $44,424.91 |
| 1,071 | $73.34232 | $78,549.62 |

