
R9A02G0214CNK#UA0 | |
---|---|
DigiKey Part Number | 559-R9A02G0214CNK#UA0-ND |
Manufacturer | |
Manufacturer Product Number | R9A02G0214CNK#UA0 |
Description | 32-BIT MCU GP 48 MHZ RISC-V 128K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RISC-V - Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 24-HWQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | RISC-V | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x12b SAR; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HWQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.91000 | $20.91 |
10 | $15.57000 | $155.70 |
25 | $14.23040 | $355.76 |
100 | $12.75920 | $1,275.92 |
490 | $11.64516 | $5,706.13 |
980 | $11.29490 | $11,069.00 |
1,470 | $11.11956 | $16,345.75 |
2,940 | $10.86235 | $31,935.31 |
5,390 | $10.67503 | $57,538.41 |