


| R7FS1JA783A01CFJ#AA0 | |
|---|---|
| DigiKey Part Number | 559-R7FS1JA783A01CFJ#AA0-ND | 
| Manufacturer | |
| Manufacturer Product Number | R7FS1JA783A01CFJ#AA0 | 
| Description | IC MCU 32BIT 256KB FLASH 32LQFP | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M23 Renesas Synergy™ S1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-LQFP (7x7) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | ARM® Cortex®-M23 | |
| Core Size | 32-Bit | |
| Speed | 48MHz | |
| Connectivity | CANbus, I2C, SCI, SPI | |
| Peripherals | DMA, PWM, WDT | |
| Number of I/O | 20 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 8K x 8 | |
| RAM Size | 32K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
| Data Converters | A/D 5x16b, 2x24b Sigma-Delta; D/A 2x8b, 1x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 32-LQFP (7x7) | |
| Package / Case | 32-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $61.84000 | $61.84 | 
| 10 | $47.82500 | $478.25 | 
| 25 | $44.31680 | $1,107.92 | 
| 100 | $40.45470 | $4,045.47 | 
| 250 | $38.61384 | $9,653.46 | 
| 500 | $37.50430 | $18,752.15 | 
| 1,000 | $36.59112 | $36,591.12 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China