


ZSSC3123AI7T | |
|---|---|
DigiKey Part Number | 1833-ZSSC3123AI7T-ND |
Manufacturer | |
Manufacturer Product Number | ZSSC3123AI7T |
Description | TSSOP / 14 / 4,4MM G1 - TUBE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Sensor IC Capacitive Input I2C, SPI Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Capacitive Sensor | |
Input Type | Capacitive | |
Output Type | I2C, SPI | |
Current - Supply | 1.1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | $22.83573 | $4,384.46 |

