


R7FA6E2B93CFM#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FA6E2B93CFM#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6E2B93CFM#BA0 |
Description | MCU:RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6E2 Microcontroller IC 32-Bit 200MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 12x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.53000 | $33.53 |
| 10 | $25.48700 | $254.87 |
| 25 | $23.48680 | $587.17 |
| 100 | $21.28720 | $2,128.72 |
| 250 | $20.23832 | $5,059.58 |
| 500 | $20.09030 | $10,045.15 |

