
R7FA6E2B93CBC#BC0 | |
---|---|
DigiKey Part Number | 559-R7FA6E2B93CBC#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6E2B93CBC#BC0 |
Description | MCU RA6 ARM CM33 200MHZ 128K/40K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6E2 Microcontroller IC 32-Bit 200MHz 128KB (128K x 8) FLASH 36-LFBGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, I2C, QSPI, SCI, SPI, SSIE, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 4x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-LFBGA (4x4) | |
Package / Case | 36-LFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,920 | $20.49518 | $80,341.11 |