


| R7FA4L1BB4CFL#BA0 | |
|---|---|
| DigiKey Part Number | 559-R7FA4L1BB4CFL#BA0-ND | 
| Manufacturer | |
| Manufacturer Product Number | R7FA4L1BB4CFL#BA0 | 
| Description | R7FA4L1BB4CFL#BA0 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M33F - Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Core Processor | ARM® Cortex®-M33F | |
| Core Size | 32-Bit | |
| Speed | 80MHz | |
| Connectivity | CANbus, EBI/EMI, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | |
| Peripherals | Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | |
| Number of I/O | 34 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 8K x 8 | |
| RAM Size | 64K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
| Data Converters | A/D 10x12b SAR; D/A 1x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 48-LFQFP (7x7) | |
| Package / Case | 48-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $21.29520 | $42,590.40 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China