ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7)
48 LFQFP

R7FA2L1A93CFL#AA0

DigiKey Part Number
559-R7FA2L1A93CFL#AA0-ND
Manufacturer
Manufacturer Product Number
R7FA2L1A93CFL#AA0
Description
IC MCU 32BIT 128KB FLASH 48LFQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M23
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, I2C, SCI, SPI, SmartCard, UART/USART
Peripherals
AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 13x12b SAR; D/A 1x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LFQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,643
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$25.62000$25.62
10$19.22100$192.21
25$17.61600$440.40
100$15.85110$1,585.11
250$15.00936$3,752.34
500$14.50190$7,250.95
1,000$14.08418$14,084.18
2,500$13.64330$34,108.25
5,000$13.37753$66,887.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.