
R7FA2E2A74CNJ#UA1 | |
---|---|
DigiKey Part Number | 559-R7FA2E2A74CNJ#UA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2E2A74CNJ#UA1 |
Description | R7FA2E2A74CNJ#UA1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E2 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 20-HWQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I3C, SCI, SmartCard, SPI, UART/USART | |
Peripherals | AES, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 7x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-HWQFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
490 | $8.66227 | $4,244.51 |