
2SK3812(0)-ZP-E1-AY | |
---|---|
DigiKey Part Number | 559-2SK3812(0)-ZP-E1-AYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK3812(0)-ZP-E1-AY |
Description | 2SK3812(0)-ZP-E1-AY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 110A (Tc) 1.5W (Ta), 213W (Tc) Surface Mount TO-263-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 55A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 250 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 16800 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 213W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-3 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $20.76969 | $16,615.75 |