


R7FA2E1A93CFJ#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2E1A93CFJ#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2E1A93CFJ#AA0 |
Description | IC MCU 32BIT 128KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SmartCard, SPI, UART/USART | |
Peripherals | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.76000 | $18.76 |
| 10 | $13.91800 | $139.18 |
| 25 | $12.70120 | $317.53 |
| 100 | $11.36480 | $1,136.48 |
| 250 | $10.72812 | $2,682.03 |
| 500 | $10.34416 | $5,172.08 |
| 1,000 | $10.02827 | $10,028.27 |
| 2,500 | $9.69478 | $24,236.95 |
| 5,000 | $9.49377 | $47,468.85 |

