
R7FA2L1AB2DFP#HA0 | |
---|---|
DigiKey Part Number | 559-R7FA2L1AB2DFP#HA0TR-ND - Tape & Reel (TR) 559-R7FA2L1AB2DFP#HA0CT-ND - Cut Tape (CT) 559-R7FA2L1AB2DFP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R7FA2L1AB2DFP#HA0 |
Description | IC MCU 32BIT 256KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, SCI, SPI, Smart Card, UART/USART | |
Peripherals | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 19x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.45000 | $31.45 |
10 | $23.73900 | $237.39 |
25 | $21.81440 | $545.36 |
100 | $19.69630 | $1,969.63 |
250 | $18.68676 | $4,671.69 |
500 | $18.07784 | $9,038.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.57675 | $17,576.75 |
2,000 | $17.16442 | $34,328.84 |
3,000 | $16.95795 | $50,873.85 |