32 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 LQFP
32 LQFP

R7FA2E1A92DFJ#AA0

DigiKey Part Number
559-R7FA2E1A92DFJ#AA0-ND
Manufacturer
Manufacturer Product Number
R7FA2E1A92DFJ#AA0
Description
IC MCU 32BIT 128KB FLASH 32LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit Single-Core 48MHz 128KB (128K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M23
Core Size
32-Bit Single-Core
Speed
48MHz
Connectivity
I2C, SmartCard, SPI, UART/USART
Peripherals
AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
Number of I/O
23
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 10x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
In-Stock: 1,221
Can ship immediately
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$17.74000$17.74
10$13.10500$131.05
25$11.94880$298.72
80$10.85088$868.07
250$10.07360$2,518.40
500$9.70902$4,854.51
1,000$9.40890$9,408.90
2,500$9.09207$22,730.17
5,000$8.90112$44,505.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.