Parametric Equivalent

R7FA2E1A92DBU#BC0 | |
|---|---|
DigiKey Part Number  | 559-R7FA2E1A92DBU#BC0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R7FA2E1A92DBU#BC0  | 
Description  | IC MCU 32BIT 128KB FLASH 64VFBGA  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-VFBGA (4x4)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | ARM® Cortex®-M23  | |
Core Size  | 32-Bit  | |
Speed  | 48MHz  | |
Connectivity  | I2C, SmartCard, SPI, UART/USART  | |
Peripherals  | AES, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT  | |
Number of I/O  | 53  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 4K x 8  | |
RAM Size  | 16K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.6V ~ 5.5V  | |
Data Converters  | A/D 13x12b SAR  | |
Oscillator Type  | External, Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 64-VFBGA (4x4)  | |
Package / Case  | 64-VFBGA  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,920 | $10.42975 | $40,884.62 | 


