
R7FA2E1A72DNB#HA0 | |
---|---|
DigiKey Part Number | 559-R7FA2E1A72DNB#HA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R7FA2E1A72DNB#HA0 |
Description | R7FA2E1A72DNB#HA0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-HWQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SmartCard, SPI, UART/USART | |
Peripherals | AES, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 13x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-HWQFN (8x8) | |
Package / Case | 64-WFQFN Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.59704 | $23,992.60 |