Parametric Equivalent

R7F7016534ABG-C#AC1 | |
|---|---|
DigiKey Part Number  | 559-R7F7016534ABG-C#AC1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R7F7016534ABG-C#AC1  | 
Description  | IC MCU 32BIT 4MB FLASH 272FBGA  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | RH850G3KH RH850/F1x Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 272-FBGA (17x17)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Core Processor  | RH850G3KH  | |
Core Size  | 32-Bit  | |
Speed  | 240MHz  | |
Connectivity  | CANbus, CSI, I2C, LINbus, SENT, SPI, UART/USART  | |
Peripherals  | DMA, LVD, PWM, WDT  | |
Number of I/O  | 214  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 128K x 8  | |
RAM Size  | 512K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 3V ~ 5.5V  | |
Data Converters  | A/D 38x10b, 32x12b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 272-FBGA (17x17)  | |
Package / Case  | 272-FBGA  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $179.89000 | $179.89 | 
| 10 | $143.98900 | $1,439.89 | 
| 90 | $125.80044 | $11,322.04 | 
| 180 | $122.03033 | $21,965.46 | 
| 270 | $120.14237 | $32,438.44 | 
| 540 | $117.37378 | $63,381.84 | 


