20 LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F102G6C3CSP#CA0

DigiKey Part Number
559-R7F102G6C3CSP#CA0-ND
Manufacturer
Manufacturer Product Number
R7F102G6C3CSP#CA0
Description
IC MCU 16BIT 32KB FLASH 20LSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RL78 RL78/G22 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 20-LSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Peripherals
Capacitive Touch, LVD, POR, PWM, WDT
Number of I/O
15
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 6x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-LSSOP
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,475
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$13.22000$13.22
10$9.68400$96.84
25$8.79480$219.87
100$7.82070$782.07
250$7.35636$1,839.09
500$7.07586$3,537.93
1,000$6.84523$6,845.23
2,500$6.60170$16,504.25
5,000$6.45492$32,274.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.