
R7F102G6C2DSP#CA0 | |
---|---|
DigiKey Part Number | 559-R7F102G6C2DSP#CA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F102G6C2DSP#CA0 |
Description | IC MCU 16BIT 32KB FLASH 20LSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G22 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.51000 | $12.51 |
10 | $9.14600 | $91.46 |
25 | $8.30440 | $207.61 |
100 | $7.37500 | $737.50 |
250 | $6.93232 | $1,733.08 |
500 | $6.66512 | $3,332.56 |
1,000 | $6.44524 | $6,445.24 |
2,500 | $6.21308 | $15,532.70 |
5,000 | $6.07319 | $30,365.95 |