
R7F100GMG2DFB#AA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GMG2DFB#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GMG2DFB#AA0 |
Description | IC MCU 16BIT 128KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 17x8/10b/12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 80-LFQFP (12x12) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 70 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F100GMG2DFA#AA0 | Renesas Electronics Corporation | 590 | 559-R7F100GMG2DFA#AA0-ND | $607.00000 | Parametric Equivalent |
| R7F100GMG2DFA#BA0 | Renesas Electronics Corporation | 378 | 559-R7F100GMG2DFA#BA0-ND | $583.00000 | Parametric Equivalent |
| R7F100GMG2DFB#BA0 | Renesas Electronics Corporation | 512 | 559-R7F100GMG2DFB#BA0-ND | $575.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.38000 | $27.38 |
| 10 | $20.54600 | $205.46 |
| 25 | $18.84360 | $471.09 |
| 119 | $16.78294 | $1,997.17 |
| 357 | $15.78826 | $5,636.41 |

